The 5962-88543012A is a 20-pin quad comparator IC from Pyramid, featuring a temperature grade of MILITARY and a logic IC type of IDENTITY COMPARATOR. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 12ns. The device is packaged in a QCCN-20 and is suitable for use in applications requiring high-speed comparison functions.
Pyramid 5962-88543012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pyramid 5962-88543012A to view detailed technical specifications.
No datasheet is available for this part.