The 5962-8854301SA is a 20-pin CERPACK-20 package logic IC from Pyramid, operating within a -55°C to 125°C temperature range. It is a single-function identity comparator with an inverted output polarity, featuring a propagation delay of 15ns. The device is designed to operate within a 4.5V to 5.5V supply voltage range and is compliant with MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.9215 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |