The Pyramid 5962-8950501UA is a memory management unit IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 68-pin quad flat pack package and operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The IC has a maximum clock frequency of 20MHz and supports 16-bit external data and address buses. It is qualified to screening level 38535Q/M and 38534H, and is also compliant with MIL-STD-883B.
Pyramid 5962-8950501UA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.257 |
| Length | 24.257 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.