The 5962-8950501YA is a 68-terminal quad flatpack memory management unit IC from Pyramid, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC has a maximum supply current of 110mA and a maximum clock frequency of 20MHz. It features a 16-bit external data bus and a 16-bit address bus, and is designed for use in military-grade applications.
Pyramid 5962-8950501YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.257 |
| Length | 24.257 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.