Memory Management Unit, 16-Bit, 256 Pages, CMOS, CPGA68, 1.160 X 1.160 INCH, 0.290 INCH HEIGHT, PGA-68
Pyramid 5962-8950501ZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 57.12 |
| Length | 57.12 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.