The Pyramid 5962-8950502UA is a 68-pin quad flat pack memory management unit IC with a nominal supply voltage of 5V and a maximum clock frequency of 30MHz. It features a 16-bit external data bus and a 16-bit address bus. The device operates over a temperature range of -55°C to 125°C and is qualified to military temperature grade standards. It is designed to manage memory operations in a system and is suitable for use in high-reliability applications.
Pyramid 5962-8950502UA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.257 |
| Length | 24.257 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.