Memory Management Unit, 16-Bit, 256 Pages, CMOS, CQFP68, 0.955 X 0.955 INCH, 0.115 INCH HEIGHT, LCC-68
Pyramid 5962-8950502YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.257 |
| Length | 24.257 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.