The 5962-8950504TA is a 64-terminal dual-supply IC from Pyramid with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 110 milliamps. The IC operates at a clock frequency of up to 20 MHz and has a 16-bit external data bus width and a 16-bit address bus width. It is a memory management unit with a JEDEC package code of R-CDSO-G64 and a screening level of 38535Q/M;38534H;883B.
Pyramid 5962-8950504TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G64 |
| Width | 14.986 |
| Length | 42.6466 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.