The 5962-8950506TA is a 64-terminal dual memory management unit IC from Pyramid, operating within a temperature range of -55°C to 125°C. This device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It features a maximum clock frequency of 40MHz and supports 16-bit external and address buses. The IC is packaged in a R-CDSO-G64 package type, measuring 14.986mm in width and 42.6466mm in length. It is screened to level 38535Q/M, 38534H, and 883B.
Pyramid 5962-8950506TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G64 |
| Width | 14.986 |
| Length | 42.6466 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.