This 32-terminal dual-in-line package SRAM IC features 131072 words of memory and operates within a supply voltage range of 4.5 to 5.5V. The device has a maximum access time of 55ns and is screened to MIL-STD-883 standards. It is designed for use in military-grade applications and has a temperature grade of military. The IC is packaged in a DIP-32 format and has a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T32 |
| Width | 10 |
| Length | 40.64 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |