The 5962-8976601RA is a military-grade bus driver IC from Pyramid, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. This device has 20 terminals and operates within a temperature range of -55 to 125°C. It is a single-function device with a propagation delay of 9 units and supports 8-bit logic. The IC is packaged in a DIP-20 format and is compliant with MIL-STD-883 screening level.
Pyramid 5962-8976601RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pyramid 5962-8976601RA to view detailed technical specifications.
No datasheet is available for this part.