This 5V bus driver IC from Pyramid operates over a temperature range of -55 to 125 degrees Celsius. It features a DIP-20 package with 20 terminals and is designed for military applications. The device has a propagation delay of 9.5 nanoseconds and supports 8-bit data transfer. It is compliant with the MIL-PRF-38535 screening level and is suitable for use in a variety of logic IC applications.
Pyramid 5962-8976701RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pyramid 5962-8976701RA to view detailed technical specifications.
No datasheet is available for this part.