The P1753-30CMB is a 64-terminal DIP-64 memory management unit IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a clock frequency of up to 30 MHz. The IC is packaged in a 1.27 mm pitch DIP-64 package and is designed for use in military-grade applications. It features a 16-bit external data bus and a 16-bit address bus.
Sign in to ask questions about the Pyramid P1753-30CMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pyramid P1753-30CMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T64 |
| Width | 15.24 |
| Length | 42.2402 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pyramid P1753-30CMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.