DDR DRAM, 8MX32, 0.28ns, CMOS, PBGA136
Qimonda HYB18H256321AFL16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.61 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Standby Current-Max | 0.195 |
| Access Time-Max | 0.28 |
| Clock Frequency-Max (fCLK) | 450 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qimonda HYB18H256321AFL16 to view detailed technical specifications.
No datasheet is available for this part.