The HYB25DC512160BE-5 is a 66-pin commercial temperature DDR DRAM IC from Qimonda, operating within a supply voltage range of 2.3 to 2.7V. It has a maximum operating temperature of 70°C and a maximum supply current of 0.285A. The device has a maximum clock frequency of 200 MHz and an access time of 0.5 ns. It is packaged in a 66-pin TSSOP package with dimensions of 10.16mm in width and 22.22mm in length.
Sign in to ask questions about the Qimonda HYB25DC512160BE-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qimonda HYB25DC512160BE-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.285 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0017 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qimonda HYB25DC512160BE-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.