SAW Filter IF 70MHz 8dB 50Ohm SMD 10 Pin SMP-75 T/R
Checking distributor stock and pricing after the page loads.
| Width | 6.5 |
| Length | 19 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |