SAW Filter IF 70MHz 9.25dB 50Ohm SMD 10 Pin SMP-75
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Width | 6.5 |
| Length | 18.99 |
| Number of Functions | 1 |
| Height | 1.98 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |