SAW Filter IF 70MHz 7.7dB 50Ohm SMD 13 Pin SMP-53 T/R
Qorvo 854657 technical specifications.
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 854657 to view detailed technical specifications.
No datasheet is available for this part.