SAW Filter IF 70MHz 7.5dB 50Ohm SMD 12 Pin SMP-53
Qorvo 854659 technical specifications.
| Number of Terminals | 12 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 854659 to view detailed technical specifications.
No datasheet is available for this part.