SAW Filter, 1 Function(s), 70MHz, SMP-53, 12 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |