SAW Filter IF 70MHz 21.5dB 50Ohm SMD 12 Pin SMP-53 T/R
Qorvo 854678 technical specifications.
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 854678 to view detailed technical specifications.
No datasheet is available for this part.