SAW Filter IF 150MHz 25dB 50Ohm SMD 10 Pin SMP-75
Qorvo 854833-1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Width | 6.63 |
| Length | 19.2 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.