SAW Filter, 1 Function(s), 140MHz, 12 Pin(s), Ceramic, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE-12
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 12 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |