SAW Filter IF 140MHz 11dB 50Ohm SMD 12 Pin SMP-53 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |