SAW Filter IF 320MHz 24dB 50Ohm SMD 11 Pin SMP-35B T/R
Qorvo 855595 technical specifications.
| Type | IF |
| Typical Center Frequency | 320MHz |
| 3dB Bandwidth | 22M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 24dB |
| Number of Terminals | 11 |
| Package Type | SMP-35B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 855595 to view detailed technical specifications.
No datasheet is available for this part.