SAW Filter IF 110.592MHz 7.7dB 50Ohm SMD 12 Pin SMP-53
Qorvo 855659 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.272 |
| Length | 12.838 |
| Number of Functions | 1 |
| Height | 1.911 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.