SAW Filter RF 881.5MHz 3.5dB 50Ohm SMD 6 Pin SMP-12A T/R
Qorvo 855728 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 855728 to view detailed technical specifications.
No datasheet is available for this part.