SAW Filter Band Pass 85.38MHz 12dB 50Ohm SMD 10 Pin SMP-44
Qorvo 855845 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Width | 5.38 |
| Length | 11.5 |
| Number of Functions | 1 |
| Height | 1.65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.