SAW Filter, 1 Function(s), 1842.5MHz, 6 Pin(s), Ceramic,
Qorvo 855860 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.