SAW Filter IF 249.6MHz 20dB 50Ohm SMD 12 Pin SMP T/R
Qorvo 855915 technical specifications.
| Type | IF |
| Typical Center Frequency | 249.6MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 20dB |
| Number of Terminals | 12 |
| Package Type | SMP |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 855915 to view detailed technical specifications.
No datasheet is available for this part.