SAW Filter 2144MHz 5dB 50Ohm SMD 6 Pin SMP T/R
Checking distributor stock and pricing after the page loads.
Qorvo 855937 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |