SAW Filter Band Pass 1220MHz 5dB 200Ohm SMD 8 Pin SMP T/R
Qorvo 855990 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 1220MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Package Type | SMP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 855990 to view detailed technical specifications.
No datasheet is available for this part.