SAW Filter IF 220.38MHz 11dB 4.3KOhm//164nH SMD 8 Pin SMP T/R
Qorvo 855993 technical specifications.
| Type | IF |
| Typical Center Frequency | 220.38MHz |
| Load Impedance | 4.3KOhm//164nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 8 |
| Package Type | SMP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 855993 to view detailed technical specifications.
No datasheet is available for this part.