SAW Filter 1575.42MHz 3.5dB 50Ohm SMD 4 Pin SMP T/R
Qorvo 856049 technical specifications.
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 4 |
| Package Type | SMP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 856049 to view detailed technical specifications.
No datasheet is available for this part.