SAW Filter IF 1090MHz 6.3dB 50Ohm SMD 8 Pin SMP-15 T/R
Qorvo 856096 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.