SAW Filter IF 360MHz 7dB 610Ohm//195nH SMD 8 Pin SMP T/R
Qorvo 856162 technical specifications.
| Type | IF |
| Typical Center Frequency | 360MHz |
| Load Impedance | 610Ohm//195nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 7dB |
| Number of Terminals | 8 |
| Package Type | SMP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 856162 to view detailed technical specifications.
No datasheet is available for this part.