SAW Filter Band Pass 942.5MHz 3.7dB 210Ohm//60nH SMD 5 Pin CSP T/R
Qorvo 856190 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 210Ohm//60nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.7dB |
| Number of Terminals | 5 |
| Package Type | CSP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 856190 to view detailed technical specifications.
No datasheet is available for this part.