SAW Filter 1575.42MHz 1.4dB 50Ohm SMD 4 Pin CSP T/R
Qorvo 856217 technical specifications.
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.4dB |
| Number of Terminals | 4 |
| Package Type | CSP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856217 to view detailed technical specifications.
No datasheet is available for this part.