
The Qorvo 856532 is a 6-pin surface mount SAW filter with a typical center frequency of 1950 MHz and a maximum insertion loss of 3 dB. It operates over a temperature range of -30°C to 85°C and has a load impedance of 50 ohms. The filter is designed for surface mount applications and has a package type of SMP-12 with dimensions of 3 mm in length, 3 mm in depth, and 1.32 mm in height.
Qorvo 856532 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Package Type | SMP-12 |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.32 |
| Type | RF |
| Typical Center Frequency | 1950MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | 5A991.b |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.