SAW Filter Band Pass 881.5MHz 2.1dB SMD 5 Pin CSP T/R
Qorvo 856553 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 881.5MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.1dB |
| Number of Terminals | 5 |
| Package Type | CSP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856553 to view detailed technical specifications.
No datasheet is available for this part.