Qorvo 856562 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Package Type | CSP |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.2 |
| Product Height (mm) | 0.5 |
| Terminal Pitch (mm) | 0.5 |
| Type | RF |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 100Ohm//19nH |
| Maximum Insertion Loss | 2.5dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Qorvo 856562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.