The Qorvo 856649 IF SAW filter is a surface mount component with a typical center frequency of 2140MHz and a load impedance of 50Ohm. It has a maximum insertion loss of 29 and operates over a temperature range of -35C to 85C. The filter is packaged in an SMP-28B package type with a product length of 7.01mm, product depth of 5.51mm, and product height of 1.78mm.
Qorvo 856649 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Package Type | SMP-28B |
| Product Length (mm) | 7.01 |
| Product Depth (mm) | 5.51 |
| Product Height (mm) | 1.78 |
| Terminal Pitch (mm) | 1.27 |
| Type | IF |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 29dB |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | 5A991.b |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.