SAW Filter IF 398MHz 12.5dB 200Ohm SMD 8 Pin SMP-20 T/R
Qorvo 856652 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.52 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.