SAW Filter IF 140MHz 10.5dB 50Ohm SMD 12 Pin SMP T/R
Qorvo 856656 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 1.96 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 856656 to view detailed technical specifications.
No datasheet is available for this part.