SAW Filter IF 580MHz 13dB 100Ohm SMD 10 Pin SMP T/R
Qorvo 856665 technical specifications.
| Type | IF |
| Typical Center Frequency | 580MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 10 |
| Package Type | SMP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856665 to view detailed technical specifications.
No datasheet is available for this part.