SAW Filter IF 520MHz 12.25dB 50Ohm SMD 8 Pin SMP T/R
Qorvo 856680 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 1.52 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.