SAW Filter 170.6MHz 7dB 200Ohm SMD 10 Pin SMP-35C T/R
Qorvo 856706 technical specifications.
| Typical Center Frequency | 170.6MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 7dB |
| Number of Terminals | 10 |
| Package Type | SMP-35C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856706 to view detailed technical specifications.
No datasheet is available for this part.