SAW Filter IF 192MHz 14.5dB 150Ohm SMD 12 Pin SMP-28B T/R
Qorvo 856731 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.51 |
| Length | 7.01 |
| Number of Functions | 1 |
| Manufacturer Series | 856731 |
| Height | 1.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.