SAW Filter RF 1575.42MHz 0.8dB 50Ohm SMD 5 Pin CSP-5BT T/R
Qorvo 856756 technical specifications.
| Type | RF |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 0.8dB |
| Number of Terminals | 5 |
| Package Type | CSP-5BT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856756 to view detailed technical specifications.
No datasheet is available for this part.