SAW Filter IF 140MHz 23dB 50Ohm SMD 10 Pin SMP-35C T/R
Qorvo 856774 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.